
UCC28C45MDREP | |
|---|---|
DigiKey Part Number | 296-UCC28C45MDREPTR-ND - Tape & Reel (TR) 296-UCC28C45MDREPCT-ND - Cut Tape (CT) 296-UCC28C45MDREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28C45MDREP |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28C45MDREP Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
Operating Temperature -55°C ~ 125°C (TA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1241IS8#PBF | Analog Devices Inc. | 2 642 | LT1241IS8#PBF-ND | 188,98000 Kč | Similar |
| LT1245CS8#PBF | Analog Devices Inc. | 107 | 505-LT1245CS8#PBF-ND | 174,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,35000 Kč | 150,35 Kč |
| 10 | 115,86700 Kč | 1 158,67 Kč |
| 25 | 107,24080 Kč | 2 681,02 Kč |
| 100 | 97,76040 Kč | 9 776,04 Kč |
| 250 | 94,80680 Kč | 23 701,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 85,91340 Kč | 214 783,50 Kč |
| Unit Price without VAT: | 150,35000 Kč |
|---|---|
| Unit Price with VAT: | 181,92350 Kč |









