LT1242IS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 18,47193 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,69664 Kč
Datasheet

Similar


Microchip Technology
In Stock: 207
Unit Price: 23,67000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,69664 Kč
Datasheet

Similar


Microchip Technology
In Stock: 395
Unit Price: 14,53000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 62
Unit Price: 24,34000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 489
Unit Price: 15,68000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 567
Unit Price: 28,38000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 158
Unit Price: 80,14000 Kč
Datasheet
Converter Offline Buck Topology Up to 500kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1242IS8#TRPBF

DigiKey Part Number
LT1242IS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1242IS8#TRPBF
Description
IC OFFLINE SWITCH BUCK 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Converter Offline Buck Topology Up to 500kHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1242IS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Buck
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
10V ~ 25V
Duty Cycle
96%
Frequency - Switching
Up to 500kHz
Fault Protection
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500106,90745 Kč267 268,62 Kč
Manufacturers Standard Package
Unit Price without VAT:106,90745 Kč
Unit Price with VAT:129,35801 Kč