Regulator Output DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28C43MDREP

DigiKey Part Number
296-UCC28C43MDREPTR-ND - Tape & Reel (TR)
296-UCC28C43MDREPCT-ND - Cut Tape (CT)
296-UCC28C43MDREPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28C43MDREP
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Regulator Output DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28C43MDREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Texas Instruments
Package / Case
8-SOIC (0.154", 3.90mm Width)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
8-SOIC
Part Status
Active
Base Product Number
Operating Temperature
-55°C ~ 125°C (TA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1242IS8#PBFAnalog Devices Inc.5LT1242IS8#PBF-ND187,70000 KčSimilar
In-Stock: 4 068
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1178,94000 Kč178,94 Kč
10138,71000 Kč1 387,10 Kč
25128,67000 Kč3 216,75 Kč
100117,62920 Kč11 762,92 Kč
250114,99972 Kč28 749,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500103,82594 Kč259 564,85 Kč
Manufacturers Standard Package
Unit Price without VAT:178,94000 Kč
Unit Price with VAT:216,51740 Kč