LT1129CQ-5#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 013
Unit Price: 214,39000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 374
Unit Price: 42,63000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 151
Unit Price: 42,63000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA DDPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA DDPAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1129CQ-5#PBF

DigiKey Part Number
LT1129CQ-5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1129CQ-5#PBF
Description
IC REG LINEAR 5V 700MA DDPAK-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
LT1129CQ-5#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
70 µA
Mfr
Current - Supply (Max)
90 mA
Packaging
Tube
PSRR
64dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Temperature, Reverse Polarity
Output Type
Operating Temperature
0°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
30V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
DDPAK-5
Voltage Dropout (Max)
0.7V @ 700mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1129CQ-5#TRPBFAnalog Devices Inc.1 013LT1129CQ-5#TRPBFCT-ND214,39000 KčParametric Equivalent
MIC5209-5.0YUMicrochip Technology374576-1277-ND42,63000 KčSimilar
MIC5209-5.0YU-TRMicrochip Technology151MIC5209-5.0YU-CT-ND42,63000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1214,39000 Kč214,39 Kč
10167,29100 Kč1 672,91 Kč
50148,38020 Kč7 419,01 Kč
100142,52390 Kč14 252,39 Kč
250136,34420 Kč34 086,05 Kč
500132,61874 Kč66 309,37 Kč
1 000129,55304 Kč129 553,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:214,39000 Kč
Unit Price with VAT:259,41190 Kč