


ADR430BRZ | |
|---|---|
DigiKey Part Number | ADR430BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR430BRZ |
Description | IC VREF SERIES 0.05% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.05% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR430BRZ Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 3.5µVp-p |
Series | Voltage - Input 4.1V ~ 18V |
Packaging Tube | Current - Supply 800µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.048V | Supplier Device Package 8-SOIC |
Current - Output 30 mA | Base Product Number |
Tolerance ±0.05% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,64000 Kč | 341,64 Kč |
| 10 | 270,55900 Kč | 2 705,59 Kč |
| 98 | 233,53633 Kč | 22 886,56 Kč |
| 196 | 226,24383 Kč | 44 343,79 Kč |
| 294 | 222,59310 Kč | 65 442,37 Kč |
| 588 | 217,23859 Kč | 127 736,29 Kč |
| Unit Price without VAT: | 341,64000 Kč |
|---|---|
| Unit Price with VAT: | 413,38440 Kč |







