Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5209-5.0YU-TR

DigiKey Part Number
MIC5209-5.0YU-TR-ND - Tape & Reel (TR)
MIC5209-5.0YU-CT-ND - Cut Tape (CT)
MIC5209-5.0YU-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5209-5.0YU-TR
Description
IC REG LINEAR 5V 500MA TO263-5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5209-5.0YU-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
170 µA
Mfr
Current - Supply (Max)
25 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TO-263-5
Voltage Dropout (Max)
0.6V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5209-5.0YUMicrochip Technology374576-1277-ND1,73000 KčParametric Equivalent
LT1129CQ-5#TRPBFAnalog Devices Inc.1 013LT1129CQ-5#TRPBFCT-ND8,68000 KčSimilar
LT1129IQ-5#PBFAnalog Devices Inc.235LT1129IQ-5#PBF-ND10,20000 KčSimilar
LT1129IQ-5#TRPBFAnalog Devices Inc.1 444LT1129IQ-5#TRPBFCT-ND10,20000 KčSimilar
In-Stock: 151
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
2535,27680 Kč881,92 Kč
10032,33690 Kč3 233,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75032,33692 Kč24 252,69 Kč
Manufacturers Standard Package
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč