Linear Voltage Regulator IC Positive Fixed 1 Output 700mA DDPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA DDPAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1129IQ-5#TRPBF

DigiKey Part Number
LT1129IQ-5#TRPBFTR-ND - Tape & Reel (TR)
LT1129IQ-5#TRPBFCT-ND - Cut Tape (CT)
LT1129IQ-5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1129IQ-5#TRPBF
Description
IC REG LINEAR 5V 700MA DDPAK-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
LT1129IQ-5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
70 µA
Mfr
Current - Supply (Max)
90 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
64dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
30V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
DDPAK-5
Voltage Dropout (Max)
0.7V @ 700mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 444
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1251,98000 Kč251,98 Kč
10197,63300 Kč1 976,33 Kč
25184,04320 Kč4 601,08 Kč
100169,10110 Kč16 910,11 Kč
250167,70264 Kč41 925,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750155,53583 Kč116 651,87 Kč
Manufacturers Standard Package
Unit Price without VAT:251,98000 Kč
Unit Price with VAT:304,89580 Kč