


AD5544ARSZ | |
|---|---|
DigiKey Part Number | 505-AD5544ARSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5544ARSZ |
Description | IC DAC 16BIT 28-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5544ARSZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2 (Max), ±1.5 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 125°C |
Settling Time 900ns (Typ) | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 28-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 269,33000 Kč | 1 269,33 Kč |
| 10 | 1 046,98100 Kč | 10 469,81 Kč |
| 47 | 960,71213 Kč | 45 153,47 Kč |
| 141 | 918,63567 Kč | 129 527,63 Kč |
| Unit Price without VAT: | 1 269,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 535,88930 Kč |










