



LT1111CN8#PBF | |
|---|---|
DigiKey Part Number | LT1111CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1111CN8#PBF |
Description | IC REG BUCK BOOST ADJ 1.5A 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LT1111CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 50V (Switch) | |
Current - Output | ||
Frequency - Switching | 72kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,03000 Kč | 185,03 Kč |
| 10 | 124,63700 Kč | 1 246,37 Kč |
| 50 | 99,19600 Kč | 4 959,80 Kč |
| 100 | 91,08120 Kč | 9 108,12 Kč |
| 250 | 82,33832 Kč | 20 584,58 Kč |
| 500 | 81,04250 Kč | 40 521,25 Kč |
| Unit Price without VAT: | 185,03000 Kč |
|---|---|
| Unit Price with VAT: | 223,88630 Kč |







