
CD74HC7046AE | |
|---|---|
DigiKey Part Number | 296-9237-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC7046AE |
Description | IC PHASE LOCK LOOP 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 38MHz 1 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC7046AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 38MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 55,05700 Kč | 550,57 Kč |
| 25 | 50,51280 Kč | 1 262,82 Kč |
| 100 | 45,53420 Kč | 4 553,42 Kč |
| 250 | 43,15760 Kč | 10 789,40 Kč |
| 500 | 41,72596 Kč | 20 862,98 Kč |
| 1 000 | 40,54756 Kč | 40 547,56 Kč |
| 2 500 | 39,30330 Kč | 98 258,25 Kč |
| 5 000 | 38,55363 Kč | 192 768,15 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |



