
CD74HCT4046AE | |
|---|---|
DigiKey Part Number | 296-33156-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT4046AE |
Description | IC PHASE LOCK LOOP 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 38MHz 1 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4046AE Models |
Category | Ratio - Input:Output 1:4 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Series | Frequency - Max 38MHz |
Packaging Tube | Divider/Multiplier No/No |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C |
Type Phase Lock Loop (PLL) | Mounting Type Through Hole |
PLL Yes | Package / Case 16-DIP (0.300", 7.62mm) |
Input CMOS | Supplier Device Package 16-PDIP |
Output CMOS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 10 | 14,41100 Kč | 144,11 Kč |
| 25 | 12,99720 Kč | 324,93 Kč |
| 100 | 11,43510 Kč | 1 143,51 Kč |
| 250 | 10,68968 Kč | 2 672,42 Kč |
| 500 | 10,24046 Kč | 5 120,23 Kč |
| 1 000 | 9,87028 Kč | 9 870,28 Kč |
| 2 500 | 9,47958 Kč | 23 698,95 Kč |
| 5 000 | 9,24416 Kč | 46 220,80 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |



