
CD74HC4046AE | |
|---|---|
DigiKey Part Number | 2156-CD74HC4046AE-296-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4046AE |
Description | CD74HC4046A HIGH SPEED CMOS LOGI |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 38MHz 1 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 38MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Bulk: | 1267 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 421 | 14,90857 Kč | 6 276,51 Kč |
| Unit Price without VAT: | 14,90857 Kč |
|---|---|
| Unit Price with VAT: | 18,03937 Kč |



