
OPA551FA/500G3 | |
|---|---|
DigiKey Part Number | 296-50379-2-ND - Tape & Reel (TR) 296-50379-1-ND - Cut Tape (CT) 296-50379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA551FA/500G3 |
Description | IC OPAMP GP 1 CIRC DDPAK/TO263-7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-263 (DDPAK-7) |
Datasheet | Datasheet |
EDA/CAD Models | OPA551FA/500G3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 7mA | |
Current - Output / Channel | 200 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,61000 Kč | 164,61 Kč |
| 10 | 127,41600 Kč | 1 274,16 Kč |
| 25 | 118,09880 Kč | 2 952,47 Kč |
| 100 | 107,85810 Kč | 10 785,81 Kč |
| 250 | 102,97744 Kč | 25 744,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 100,03550 Kč | 50 017,75 Kč |
| 1 000 | 97,61453 Kč | 97 614,53 Kč |
| 1 500 | 96,40269 Kč | 144 604,04 Kč |
| Unit Price without VAT: | 164,61000 Kč |
|---|---|
| Unit Price with VAT: | 199,17810 Kč |



