


LT1054CSW#PBF | |
|---|---|
DigiKey Part Number | LT1054CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1054CSW#PBF |
Description | IC REG CHARGE PUMP ADJ/2.5V 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 2.5V (-Vin, 2Vin) 1 Output 100mA 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1054CSW#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 30V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 25kHz |
Function Ratiometric, Step-Up | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 100°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-SO |
Voltage - Input (Min) 3.5V | Base Product Number |
Voltage - Input (Max) 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1054ISW#PBF | Analog Devices Inc. | 51 | LT1054ISW#PBF-ND | 337,65000 Kč | Parametric Equivalent |
| LT1054CDW | Texas Instruments | 2 396 | 296-9590-5-ND | 103,03000 Kč | Direct |
| LT1054CDWR | Texas Instruments | 1 957 | 296-14618-1-ND | 92,18000 Kč | Direct |
| LT1054IDW | Texas Instruments | 2 697 | 296-9592-5-ND | 107,82000 Kč | Direct |
| LT1054IDWR | Texas Instruments | 5 165 | 296-17595-1-ND | 97,19000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,75000 Kč | 237,75 Kč |
| 10 | 186,05200 Kč | 1 860,52 Kč |
| 47 | 166,00085 Kč | 7 802,04 Kč |
| 141 | 156,22397 Kč | 22 027,58 Kč |
| 282 | 151,43904 Kč | 42 705,81 Kč |
| 517 | 147,95464 Kč | 76 492,55 Kč |
| 1 034 | 144,63249 Kč | 149 549,99 Kč |
| Unit Price without VAT: | 237,75000 Kč |
|---|---|
| Unit Price with VAT: | 287,67750 Kč |

