Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 3.5V (-Vin, 2Vin) 1 Output 100mA 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1054CDWR

DigiKey Part Number
296-14618-2-ND - Tape & Reel (TR)
296-14618-1-ND - Cut Tape (CT)
296-14618-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1054CDWR
Description
IC REG CHRG PUMP ADJ/3.5V 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 3.5V (-Vin, 2Vin) 1 Output 100mA 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1054CDWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
26.4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
25kHz
Function
Ratiometric, Step-Up
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
0°C ~ 70°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-SOIC
Voltage - Input (Min)
3.5V
Base Product Number
Voltage - Input (Max)
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1054IDWRTexas Instruments5 165296-17595-1-ND3,99000 KčParametric Equivalent
LT1054CSW#PBFAnalog Devices Inc.39LT1054CSW#PBF-ND9,77000 KčDirect
LT1054ISW#PBFAnalog Devices Inc.51LT1054ISW#PBF-ND13,87000 KčDirect
In-Stock: 1 920
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,18000 Kč92,18 Kč
1069,86600 Kč698,66 Kč
2564,27680 Kč1 606,92 Kč
10058,14510 Kč5 814,51 Kč
25055,21868 Kč13 804,67 Kč
50055,10690 Kč27 553,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00050,80942 Kč101 618,84 Kč
4 00049,82655 Kč199 306,20 Kč
Manufacturers Standard Package
Unit Price without VAT:92,18000 Kč
Unit Price with VAT:111,53780 Kč

Other Suppliers on DigiKey

37In Stock
Ships from Rochester Electronics, LLC