
LT1054IDW | |
|---|---|
DigiKey Part Number | 296-9592-5-ND |
Manufacturer | |
Manufacturer Product Number | LT1054IDW |
Description | IC REG CHRG PUMP ADJ/3.5V 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 3.5V (-Vin, 2Vin) 1 Output 100mA 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1054IDW Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 26.4V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 25kHz |
Function Ratiometric, Step-Up | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-SOIC |
Voltage - Input (Min) 3.5V | Base Product Number |
Voltage - Input (Max) 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,82000 Kč | 107,82 Kč |
| 10 | 82,23300 Kč | 822,33 Kč |
| 40 | 73,10900 Kč | 2 924,36 Kč |
| 120 | 68,01500 Kč | 8 161,80 Kč |
| 280 | 65,03043 Kč | 18 208,52 Kč |
| 520 | 63,25754 Kč | 32 893,92 Kč |
| 1 000 | 61,69161 Kč | 61 691,61 Kč |
| 2 520 | 59,91587 Kč | 150 987,99 Kč |
| Unit Price without VAT: | 107,82000 Kč |
|---|---|
| Unit Price with VAT: | 130,46220 Kč |

