
LT1054CDW | |
|---|---|
DigiKey Part Number | 296-9590-5-ND |
Manufacturer | |
Manufacturer Product Number | LT1054CDW |
Description | IC REG CHRG PUMP ADJ/3.5V 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 3.5V (-Vin, 2Vin) 1 Output 100mA 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1054CDW Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 26.4V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 25kHz |
Function Ratiometric, Step-Up | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-SOIC |
Voltage - Input (Min) 3.5V | Base Product Number |
Voltage - Input (Max) 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,03000 Kč | 103,03 Kč |
| 10 | 78,31200 Kč | 783,12 Kč |
| 40 | 69,56875 Kč | 2 782,75 Kč |
| 120 | 64,68683 Kč | 7 762,42 Kč |
| 280 | 61,82389 Kč | 17 310,69 Kč |
| 520 | 60,12440 Kč | 31 264,69 Kč |
| 1 000 | 58,62210 Kč | 58 622,10 Kč |
| 2 520 | 56,91921 Kč | 143 436,41 Kč |
| Unit Price without VAT: | 103,03000 Kč |
|---|---|
| Unit Price with VAT: | 124,66630 Kč |

