


LT1032CN#PBF | |
|---|---|
DigiKey Part Number | LT1032CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1032CN#PBF |
Description | IC TRANSCEIVER 4/0 14PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS232, RS423 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1032CN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS232, RS423 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,43000 Kč | 191,43 Kč |
| 10 | 129,27100 Kč | 1 292,71 Kč |
| 25 | 113,07360 Kč | 2 826,84 Kč |
| 100 | 94,76400 Kč | 9 476,40 Kč |
| 250 | 85,77212 Kč | 21 443,03 Kč |
| 500 | 85,14262 Kč | 42 571,31 Kč |
| Unit Price without VAT: | 191,43000 Kč |
|---|---|
| Unit Price with VAT: | 231,63030 Kč |







