


LTC2357HLX-16#PBF | |
|---|---|
DigiKey Part Number | LTC2357HLX-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2357HLX-16#PBF |
Description | IC ADC 16BIT SAR 48LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 4 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2357HLX-16#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 350k | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-MUX-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 4 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 7.5V ~ 38V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 155,31000 Kč | 1 155,31 Kč |
| 10 | 951,10400 Kč | 9 511,04 Kč |
| 25 | 900,10880 Kč | 22 502,72 Kč |
| 100 | 844,07760 Kč | 84 407,76 Kč |
| 250 | 817,37572 Kč | 204 343,93 Kč |
| Unit Price without VAT: | 1 155,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 397,92510 Kč |




