
HMC962LC4 | |
|---|---|
DigiKey Part Number | 505-HMC962LC4-ND |
Manufacturer | |
Manufacturer Product Number | HMC962LC4 |
Description | IC AMP GPS 7.5GHZ-26.5GHZ 24CQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 7.5GHz ~ 26.5GHz 24-CQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC962LC4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 7.5GHz ~ 26.5GHz | |
P1dB | 13dBm | |
Gain | 13dB | |
Noise Figure | 2.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 3.5V | |
Current - Supply | 70mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 391,19000 Kč | 1 391,19 Kč |
| 10 | 1 221,04700 Kč | 12 210,47 Kč |
| 25 | 1 162,15360 Kč | 29 053,84 Kč |
| 100 | 1 081,49220 Kč | 108 149,22 Kč |
| Unit Price without VAT: | 1 391,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 683,33990 Kč |







