RF Amplifier IC General Purpose 18GHz ~ 40GHz 24-CQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC635LC4

DigiKey Part Number
505-HMC635LC4-ND
Manufacturer
Manufacturer Product Number
HMC635LC4
Description
IC RF AMP GPS 18GHZ-40GHZ 24CQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 18GHz ~ 40GHz 24-CQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC635LC4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Analog Devices Inc.
Voltage - Supply
5V
Packaging
Strip
Current - Supply
280mA
Part Status
Active
Mounting Type
Surface Mount
Frequency
18GHz ~ 40GHz
Package / Case
24-TFCQFN Exposed Pad
P1dB
22dBm
Supplier Device Package
24-CQFN (4x4)
Gain
18.5dB
Base Product Number
Noise Figure
7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
12 270,72000 Kč2 270,72 Kč
101 999,03100 Kč19 990,31 Kč
251 905,04760 Kč47 626,19 Kč
1001 776,42450 Kč177 642,45 Kč
Manufacturers Standard Package
Unit Price without VAT:2 270,72000 Kč
Unit Price with VAT:2 747,57120 Kč