
HMC802ALP3E | |
|---|---|
DigiKey Part Number | 505-HMC802ALP3E-ND |
Manufacturer | |
Manufacturer Product Number | HMC802ALP3E |
Description | RF ATTENUATOR 20DB 16VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 1 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC802ALP3E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 1 GHz | |
Power (Watts) | - | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,52000 Kč | 183,52 Kč |
| 10 | 159,31200 Kč | 1 593,12 Kč |
| 25 | 150,86640 Kč | 3 771,66 Kč |
| 100 | 139,27130 Kč | 13 927,13 Kč |
| 250 | 132,32520 Kč | 33 081,30 Kč |
| 500 | 127,42216 Kč | 63 711,08 Kč |
| 1 000 | 122,80428 Kč | 122 804,28 Kč |
| Unit Price without VAT: | 183,52000 Kč |
|---|---|
| Unit Price with VAT: | 222,05920 Kč |










