HMC7229LS6TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC7229LS6

DigiKey Part Number
505-HMC7229LS6-ND
Manufacturer
Manufacturer Product Number
HMC7229LS6
Description
IC AMP GPS 37GHZ-40GHZ 16LCQFN
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 37GHz ~ 40GHz 16-LCQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
HMC7229LS6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Frequency
37GHz ~ 40GHz
P1dB
31.5dBm
Gain
24dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
5V ~ 6V
Current - Supply
1.2A
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-LCQFN Exposed Pad
Supplier Device Package
16-LCQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Strip
QuantityUnit PriceExt Price
11 973,86000 Kč1 973,86 Kč
101 736,28800 Kč17 362,88 Kč
251 654,10920 Kč41 352,73 Kč
1001 541,61360 Kč154 161,36 Kč
Manufacturers Standard Package
Unit Price without VAT:1 973,86000 Kč
Unit Price with VAT:2 388,37060 Kč