EVAL01-HMC7229LS6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL01-HMC7229LS6

DigiKey Part Number
505-EVAL01-HMC7229LS6-ND
Manufacturer
Manufacturer Product Number
EVAL01-HMC7229LS6
Description
EVAL BOARD HMC7229
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC7229LS6 - Amplifier 37GHz ~ 40GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
37GHz ~ 40GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC7229LS6
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
119 148,76000 Kč19 148,76 Kč
Manufacturers Standard Package
Unit Price without VAT:19 148,76000 Kč
Unit Price with VAT:23 169,99960 Kč