RF Attenuators 0dB ~ 31.75dB 9 kHz ~ 6 GHz 50 Ohms 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE43713B-Z

DigiKey Part Number
1046-1140-2-ND - Tape & Reel (TR)
1046-1140-1-ND - Cut Tape (CT)
1046-1140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE43713B-Z
Description
RF ATTENUATOR 31.75DB 32VFQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB ~ 31.75dB 9 kHz ~ 6 GHz 50 Ohms 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PE43713B-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
9 kHz ~ 6 GHz
Manufacturer
pSemi
Impedance
50 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
32-VFQFN Exposed Pad
Part Status
Active
Base Product Number
Attenuation Value
0dB ~ 31.75dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 243
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1453,56000 Kč453,56 Kč
10395,41300 Kč3 954,13 Kč
25375,22600 Kč9 380,65 Kč
100347,55260 Kč34 755,26 Kč
250330,99820 Kč82 749,55 Kč
500328,65860 Kč164 329,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000292,22259 Kč876 667,77 Kč
Manufacturers Standard Package
Unit Price without VAT:453,56000 Kč
Unit Price with VAT:548,80760 Kč