
HMC639ST89ETR | |
|---|---|
DigiKey Part Number | 505-HMC639ST89ETR-ND - Tape & Reel (TR) 505-HMC639ST89ETRCT-ND - Cut Tape (CT) 505-HMC639ST89ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC639ST89ETR |
Description | IC RF AMP GPS 200MHZ-4GHZ SOT89 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 200MHz ~ 4GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | HMC639ST89ETR Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 110mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 200MHz ~ 4GHz | Package / Case TO-243AA |
P1dB 22dBm | Supplier Device Package SOT-89 |
Gain 13dB | Base Product Number |
Noise Figure 2.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,32000 Kč | 179,32 Kč |
| 10 | 155,59500 Kč | 1 555,95 Kč |
| 25 | 147,32200 Kč | 3 683,05 Kč |
| 100 | 135,97880 Kč | 13 597,88 Kč |
| 250 | 129,18052 Kč | 32 295,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 124,38292 Kč | 62 191,46 Kč |
| 1 000 | 119,86477 Kč | 119 864,77 Kč |
| 1 500 | 117,34480 Kč | 176 017,20 Kč |
| Unit Price without VAT: | 179,32000 Kč |
|---|---|
| Unit Price with VAT: | 216,97720 Kč |










