
HMC662LP3E | |
|---|---|
DigiKey Part Number | 1127-1813-ND |
Manufacturer | |
Manufacturer Product Number | HMC662LP3E |
Description | IC DETECTOR/CTLR LOG 54DB 16-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC 8GHz ~ 30GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC662LP3E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 8GHz ~ 30GHz | |
RF Type | - | |
Input Range | - | |
Accuracy | - | |
Voltage - Supply | 3.15V ~ 3.45V | |
Current - Supply | 88 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 623,02000 Kč | 19 623,02 Kč |
| 10 | 17 537,23900 Kč | 175 372,39 Kč |
| Unit Price without VAT: | 19 623,02000 Kč |
|---|---|
| Unit Price with VAT: | 23 743,85420 Kč |










