
HMC659LC5TR | |
|---|---|
DigiKey Part Number | 1127-1782-2-ND - Tape & Reel (TR) 1127-1782-1-ND - Cut Tape (CT) 1127-1782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC659LC5TR |
Description | IC RF AMP GPS 0HZ-15GHZ 32CSMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 15GHz 32-CSMT (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC659LC5TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 15GHz | |
P1dB | 27.5dBm | |
Gain | 19dB | |
Noise Figure | 2.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 8V | |
Current - Supply | 300mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFCQFN Exposed Pad | |
Supplier Device Package | 32-CSMT (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 228,41000 Kč | 9 228,41 Kč |
| 10 | 9 127,91500 Kč | 91 279,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7 457,43970 Kč | 745 743,97 Kč |
| Unit Price without VAT: | 9 228,41000 Kč |
|---|---|
| Unit Price with VAT: | 11 166,37610 Kč |




