RF Amplifier IC VSAT 0Hz ~ 15GHz 32-CSMT (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC659LC5TR-R5

DigiKey Part Number
HMC659LC5TR-R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC659LC5TR-R5
Description
IC RF AMP VSAT 0HZ-15GHZ 32CSMT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Amplifier IC VSAT 0Hz ~ 15GHz 32-CSMT (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
0Hz ~ 15GHz
P1dB
27.5dBm
Gain
19dB
Noise Figure
3.5dB
RF Type
VSAT
Voltage - Supply
8V
Current - Supply
300mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
32-TFCQFN Exposed Pad
Supplier Device Package
32-CSMT (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007 457,43970 Kč3 728 719,85 Kč
Manufacturers Standard Package
Unit Price without VAT:7 457,43970 Kč
Unit Price with VAT:9 023,50204 Kč