
117494-HMC659LC5 | |
|---|---|
DigiKey Part Number | 505-117494-HMC659LC5-ND |
Manufacturer | |
Manufacturer Product Number | 117494-HMC659LC5 |
Description | EVAL BOARD HMC659LC5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC659LC5 - Amplifier 0Hz ~ 15GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 117494-HMC659LC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 0Hz ~ 15GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC659LC5 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 15GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 932,97000 Kč | 22 932,97 Kč |
| Unit Price without VAT: | 22 932,97000 Kč |
|---|---|
| Unit Price with VAT: | 27 748,89370 Kč |


