
HMC634LC4TR | |
|---|---|
DigiKey Part Number | 505-HMC634LC4TR-ND - Tape & Reel (TR) 505-HMC634LC4TRCT-ND - Cut Tape (CT) 505-HMC634LC4TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC634LC4TR |
Description | IC RF AMP GPS 5GHZ-20GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5GHz ~ 20GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC634LC4TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5GHz ~ 20GHz | |
P1dB | 22dBm | |
Gain | 21dB | |
Noise Figure | 7.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 180mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 819,90000 Kč | 1 819,90 Kč |
| 10 | 1 599,96400 Kč | 15 999,64 Kč |
| 25 | 1 548,51840 Kč | 38 712,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 419,76930 Kč | 141 976,93 Kč |
| Unit Price without VAT: | 1 819,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 202,07900 Kč |






