
HMC797APM5ETR | |
|---|---|
DigiKey Part Number | 505-HMC797APM5ETR-ND - Tape & Reel (TR) 505-HMC797APM5ECT-ND - Cut Tape (CT) 505-HMC797APM5EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC797APM5ETR |
Description | IC RF AMP VSAT 0HZ-22GHZ 32LFCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 0Hz ~ 22GHz 32-LFCSP-CAV (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC797APM5ETR Models |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Voltage - Supply 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 400mA |
Part Status Active | Test Frequency 22GHz |
Frequency 0Hz ~ 22GHz | Mounting Type Surface Mount |
P1dB 28dBm | Package / Case 32-LFQFN Exposed Pad, CSP |
Gain 13.5dB | Supplier Device Package 32-LFCSP-CAV (5x5) |
Noise Figure 6dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 755,97000 Kč | 5 755,97 Kč |
| 10 | 5 340,46300 Kč | 53 404,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4 561,66220 Kč | 456 166,22 Kč |
| Unit Price without VAT: | 5 755,97000 Kč |
|---|---|
| Unit Price with VAT: | 6 964,72370 Kč |



