HMC634LC4 - Amplifier 5GHz ~ 20GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115857-HMC634LC4

DigiKey Part Number
505-115857-HMC634LC4-ND
Manufacturer
Manufacturer Product Number
115857-HMC634LC4
Description
EVAL BOARD HMC634LC4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC634LC4 - Amplifier 5GHz ~ 20GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
115857-HMC634LC4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
5GHz ~ 20GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC634LC4
Note
-
RF Type
-
RF Frequency
5GHz ~ 20GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 912,90000 Kč18 912,90 Kč
Manufacturers Standard Package
Unit Price without VAT:18 912,90000 Kč
Unit Price with VAT:22 884,60900 Kč