RF Amplifier IC General Purpose 6.5GHz ~ 13.5GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC441LP3ETR

DigiKey Part Number
505-HMC441LP3ETR-ND - Tape & Reel (TR)
505-HMC441LP3ETRCT-ND - Cut Tape (CT)
505-HMC441LP3ETRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC441LP3ETR
Description
IC AMP GPS 6.5GHZ-13.5GHZ 16QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 6.5GHz ~ 13.5GHz 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC441LP3ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
6.5GHz ~ 13.5GHz
P1dB
17dBm
Gain
13dB
Noise Figure
4.75dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
115mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1913,20000 Kč913,20 Kč
10799,39400 Kč7 993,94 Kč
25759,99320 Kč18 999,83 Kč
100726,06880 Kč72 606,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500650,97538 Kč325 487,69 Kč
Manufacturers Standard Package
Unit Price without VAT:913,20000 Kč
Unit Price with VAT:1 104,97200 Kč