RF IC Upconverter Radar 40GHz ~ 44GHz 16-CSMT (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC6146BLC5A

DigiKey Part Number
1127-3091-ND
Manufacturer
Manufacturer Product Number
HMC6146BLC5A
Description
IC MMIC IQ UPCONVERTER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF IC Upconverter Radar 40GHz ~ 44GHz 16-CSMT (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC6146BLC5A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Function
Upconverter
Frequency
40GHz ~ 44GHz
RF Type
Radar
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
16-VFCQFN Exposed Pad
Supplier Device Package
16-CSMT (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
11 647,16000 Kč1 647,16 Kč
101 447,20900 Kč14 472,09 Kč
251 378,02560 Kč34 450,64 Kč
1001 283,30480 Kč128 330,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 647,16000 Kč
Unit Price with VAT:1 993,06360 Kč