
HMC561LP3E | |
|---|---|
DigiKey Part Number | 1127-1462-ND |
Manufacturer | |
Manufacturer Product Number | HMC561LP3E |
Description | IC MULTIPLIER X2 BB FREQ 16-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 8GHz ~ 21GHz Active Frequency Multiplier 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC561LP3E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 8GHz ~ 21GHz | |
RF Type | General Purpose | |
Secondary Attributes | Active Frequency Multiplier | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 558,26000 Kč | 1 558,26 Kč |
| 10 | 1 292,63700 Kč | 12 926,37 Kč |
| 25 | 1 226,29160 Kč | 30 657,29 Kč |
| 100 | 1 153,38020 Kč | 115 338,02 Kč |
| Unit Price without VAT: | 1 558,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 885,49460 Kč |



