RF IC Frequency Multiplier General Purpose 8GHz ~ 21GHz Active Frequency Multiplier 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC561LP3ETR

DigiKey Part Number
1127-3488-2-ND - Tape & Reel (TR)
1127-3488-1-ND - Cut Tape (CT)
1127-3488-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC561LP3ETR
Description
IC MULTIPLIER X2 BB FREQ 16-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC Frequency Multiplier General Purpose 8GHz ~ 21GHz Active Frequency Multiplier 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Frequency Multiplier
Frequency
8GHz ~ 21GHz
RF Type
General Purpose
Secondary Attributes
Active Frequency Multiplier
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 498,42000 Kč1 498,42 Kč
101 242,91400 Kč12 429,14 Kč
251 179,12160 Kč29 478,04 Kč
1001 109,02200 Kč110 902,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001 055,47622 Kč527 738,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 498,42000 Kč
Unit Price with VAT:1 813,08820 Kč