
HMC1096LP3E | |
|---|---|
DigiKey Part Number | 1127-3144-ND |
Manufacturer | |
Manufacturer Product Number | HMC1096LP3E |
Description | IC MMCI GAAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier VSAT 3.8GHz ~ 5.6GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1096LP3E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 3.8GHz ~ 5.6GHz | |
RF Type | VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 203,61000 Kč | 1 203,61 Kč |
| 10 | 1 055,38000 Kč | 10 553,80 Kč |
| 25 | 1 004,04040 Kč | 25 101,01 Kč |
| 100 | 933,70970 Kč | 93 370,97 Kč |
| Unit Price without VAT: | 1 203,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 456,36810 Kč |


