
HMC608LC4 | |
|---|---|
DigiKey Part Number | 1127-1691-ND |
Manufacturer | |
Manufacturer Product Number | HMC608LC4 |
Description | IC AMP GPS 9.5GHZ-11.5GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 9.5GHz ~ 11.5GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC608LC4 Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Strip | Current - Supply 310mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 9.5GHz ~ 11.5GHz | Package / Case 24-TFQFN Exposed Pad |
P1dB 27dBm | Supplier Device Package 24-QFN (4x4) |
Gain 29.5dB | Base Product Number |
Noise Figure 6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 760,95000 Kč | 3 760,95 Kč |
| 10 | 3 322,05200 Kč | 33 220,52 Kč |
| 25 | 3 170,35360 Kč | 79 258,84 Kč |
| Unit Price without VAT: | 3 760,95000 Kč |
|---|---|
| Unit Price with VAT: | 4 550,74950 Kč |




