
HMC530LP5E | |
|---|---|
DigiKey Part Number | 1127-1447-ND |
Manufacturer | |
Manufacturer Product Number | HMC530LP5E |
Description | VCO 5.075/10.15GHZ 2-12V 5X5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.075GHz, 10.15GHz Center Frequency 2 V ~ 12 V Voltage Controlled Oscillator -5.5±2.5, 11±3 dBm 20 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
EDA/CAD Models | HMC530LP5E Models |
Category | Icc Max 390mA |
Manufacturer Analog Devices Inc. | Pushing (MHz/V) 20 |
Packaging Strip | Power (dBm) -5.5±2.5, 11±3 |
Part Status Active | Phase Noise Typ (dBc/Hz) -110 |
Frequency Range 4.75 ~ 5.4GHz, 9.5 ~ 10.8GHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 5.075GHz, 10.15GHz | Package / Case 32-VFQFN Exposed Pad |
Voltage - Supply 5V | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tuning Voltage (VDC) 2 V ~ 12 V | Height 0.039" (1.00mm) |
2nd Harmonic, Typ (dBc) 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 176,52000 Kč | 1 176,52 Kč |
| 10 | 1 031,48500 Kč | 10 314,85 Kč |
| 25 | 981,25320 Kč | 24 531,33 Kč |
| 100 | 912,42820 Kč | 91 242,82 Kč |
| Unit Price without VAT: | 1 176,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 423,58920 Kč |

