
112763-HMC608LC4 | |
|---|---|
DigiKey Part Number | 505-112763-HMC608LC4-ND |
Manufacturer | |
Manufacturer Product Number | 112763-HMC608LC4 |
Description | EVAL BOARD HMC608LC4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC608LC4 - Amplifier 9.5GHz ~ 11.5GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 112763-HMC608LC4 Models |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC608LC4 |
Packaging Box | RF Frequency 9.5GHz ~ 11.5GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 9.5GHz ~ 11.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 762,48000 Kč | 19 762,48 Kč |
| Unit Price without VAT: | 19 762,48000 Kč |
|---|---|
| Unit Price with VAT: | 23 912,60080 Kč |


