
HMC520ALC4 | |
|---|---|
DigiKey Part Number | 505-HMC520ALC4-ND |
Manufacturer | |
Manufacturer Product Number | HMC520ALC4 |
Description | IC MMIC IQ MIXER 24LCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT 6GHz ~ 10GHz 24-CLCC (3.9x3.9) |
Datasheet | Datasheet |
EDA/CAD Models | HMC520ALC4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | VSAT | |
Frequency | 6GHz ~ 10GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-CLCC Exposed Pad | |
Supplier Device Package | 24-CLCC (3.9x3.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 033,73000 Kč | 1 033,73 Kč |
| 10 | 848,31900 Kč | 8 483,19 Kč |
| 25 | 802,00600 Kč | 20 050,15 Kč |
| 100 | 751,10060 Kč | 75 110,06 Kč |
| 250 | 726,83400 Kč | 181 708,50 Kč |
| Unit Price without VAT: | 1 033,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 250,81330 Kč |








