
HMC8193LC4 | |
|---|---|
DigiKey Part Number | 1127-3659-ND |
Manufacturer | |
Manufacturer Product Number | HMC8193LC4 |
Description | IC MMIC IQ MIXER 24SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC 2.5GHz ~ 8.5GHz 24-CLCC (3.9x3.9) |
Datasheet | Datasheet |
EDA/CAD Models | HMC8193LC4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | - | |
Frequency | 2.5GHz ~ 8.5GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | 15dB | |
Secondary Attributes | - | |
Current - Supply | 153mA | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 24-CLCC Exposed Pad | |
Supplier Device Package | 24-CLCC (3.9x3.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 624,20000 Kč | 1 624,20 Kč |
| 10 | 1 426,68800 Kč | 14 266,88 Kč |
| 25 | 1 358,36920 Kč | 33 959,23 Kč |
| 100 | 1 264,82920 Kč | 126 482,92 Kč |
| Unit Price without VAT: | 1 624,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 965,28200 Kč |










