
HMC3716LP4E | |
|---|---|
DigiKey Part Number | 505-HMC3716LP4E-ND |
Manufacturer | |
Manufacturer Product Number | HMC3716LP4E |
Description | IC RF DETECT 10MHZ-1.3GHZ 24QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC 10MHz ~ 1.3GHz -10dBm ~ 5dBm 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC3716LP4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 10MHz ~ 1.3GHz | |
RF Type | - | |
Input Range | -10dBm ~ 5dBm | |
Accuracy | - | |
Voltage - Supply | 5V | |
Current - Supply | 115 mA | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 374,32000 Kč | 1 374,32 Kč |
| 10 | 1 137,23100 Kč | 11 372,31 Kč |
| 25 | 1 078,00360 Kč | 26 950,09 Kč |
| 100 | 1 012,91830 Kč | 101 291,83 Kč |
| Unit Price without VAT: | 1 374,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 662,92720 Kč |



