
HMC520ALC4TR-R5 | |
|---|---|
DigiKey Part Number | HMC520ALC4TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC520ALC4TR-R5 |
Description | GAAS MMIC I/Q MIXER 6-10 GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT 6GHz ~ 10GHz 24-CLCC (3.9x3.9) |
Datasheet | Datasheet |
EDA/CAD Models | HMC520ALC4TR-R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | VSAT | |
Frequency | 6GHz ~ 10GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | 9.5dB | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-CLCC Exposed Pad | |
Supplier Device Package | 24-CLCC (3.9x3.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 712,21100 Kč | 356 105,50 Kč |
| Unit Price without VAT: | 712,21100 Kč |
|---|---|
| Unit Price with VAT: | 861,77531 Kč |


