
HMC498LC4 | |
|---|---|
DigiKey Part Number | 1127-1432-ND |
Manufacturer | |
Manufacturer Product Number | HMC498LC4 |
Description | IC RF AMP VSAT 17GHZ-24GHZ 24QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 17GHz ~ 24GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC498LC4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 17GHz ~ 24GHz | |
P1dB | 25.5dBm | |
Gain | 21dB | |
Noise Figure | 4.5dB | |
RF Type | VSAT | |
Voltage - Supply | 5V | |
Current - Supply | 250mA | |
Test Frequency | 24GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 973,23000 Kč | 1 973,23 Kč |
| 10 | 1 735,67800 Kč | 17 356,78 Kč |
| 25 | 1 653,53640 Kč | 41 338,41 Kč |
| 100 | 1 541,07050 Kč | 154 107,05 Kč |
| Unit Price without VAT: | 1 973,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 387,60830 Kč |





