RF Amplifier IC General Purpose 400MHz ~ 2.2GHz 16-QSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC General Purpose 400MHz ~ 2.2GHz 16-QSOP-EP
16 QSOP-EP

HMC452QS16GE

DigiKey Part Number
1127-1394-ND
Manufacturer
Manufacturer Product Number
HMC452QS16GE
Description
IC AMP GPS 400MHZ-2.2GHZ 16QSOP
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 400MHz ~ 2.2GHz 16-QSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
HMC452QS16GE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Last Time Buy
Frequency
400MHz ~ 2.2GHz
P1dB
31dBm
Gain
9dB
Noise Figure
7.5dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
485mA
Test Frequency
2.1GHz
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
16-QSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
Last Time Buy Date: 07.05.2026
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1459,23000 Kč459,23 Kč
10400,32700 Kč4 003,27 Kč
25379,91280 Kč9 497,82 Kč
100351,91600 Kč35 191,60 Kč
250335,16168 Kč83 790,42 Kč
500323,34694 Kč161 673,47 Kč
Manufacturers Standard Package
Unit Price without VAT:459,23000 Kč
Unit Price with VAT:555,66830 Kč