16-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC451LP3ETR

DigiKey Part Number
505-HMC451LP3ETR-ND - Tape & Reel (TR)
505-HMC451LP3ETRCT-ND - Cut Tape (CT)
505-HMC451LP3ETRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC451LP3ETR
Description
IC RF AMP GPS 5GHZ-18GHZ 16QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 5GHz ~ 18GHz 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC451LP3ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
5GHz ~ 18GHz
P1dB
19dBm
Gain
16dB
Noise Figure
7dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
150mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1867,15000 Kč867,15 Kč
10758,92000 Kč7 589,20 Kč
25721,42640 Kč18 035,66 Kč
100670,05530 Kč67 005,53 Kč
250639,34436 Kč159 836,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500617,69532 Kč308 847,66 Kč
Manufacturers Standard Package
Unit Price without VAT:867,15000 Kč
Unit Price with VAT:1 049,25150 Kč