
HMC903LP3ETR | |
|---|---|
DigiKey Part Number | 505-HMC903LP3ETR-ND - Tape & Reel (TR) 505-HMC903LP3ETRCT-ND - Cut Tape (CT) 505-HMC903LP3ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC903LP3ETR |
Description | IC RF AMP GPS 6GHZ-17GHZ 16QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6GHz ~ 17GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC903LP3ETR Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 110mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 6GHz ~ 17GHz | Package / Case 16-VFQFN Exposed Pad |
P1dB 13dBm | Supplier Device Package 16-QFN (3x3) |
Gain 18dB | Base Product Number |
Noise Figure 2.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 334,54000 Kč | 1 334,54 Kč |
| 10 | 1 170,97400 Kč | 11 709,74 Kč |
| 25 | 1 114,32600 Kč | 27 858,15 Kč |
| 100 | 1 078,84040 Kč | 107 884,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 957,72836 Kč | 478 864,18 Kč |
| Unit Price without VAT: | 1 334,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 614,79340 Kč |



