
HMC441LC3BTR | |
|---|---|
DigiKey Part Number | 1127-1042-2-ND - Tape & Reel (TR) 1127-1042-1-ND - Cut Tape (CT) 1127-1042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC441LC3BTR |
Description | IC RF AMP GPS 6GHZ-18GHZ 12CSMT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6GHz ~ 18GHz 12-CSMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC441LC3BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 6GHz ~ 18GHz | |
P1dB | 20dBm | |
Gain | 14dB | |
Noise Figure | 4.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 115mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFCQFN Exposed Pad | |
Supplier Device Package | 12-CSMT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 929,93000 Kč | 1 929,93 Kč |
| 10 | 1 697,47800 Kč | 16 974,78 Kč |
| 25 | 1 651,64400 Kč | 41 291,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 506,93830 Kč | 150 693,83 Kč |
| Unit Price without VAT: | 1 929,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 335,21530 Kč |





